There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TSR 0.5-2418
24 V DC
21.6 V DC
26.4 V DC
1 x
12 V DC
500 mA
500 mA
82 %
SIL
Solder pins
-40 °C
90 °C
(L x W x H) 11.5 x 14.3 x 7.55 mm
7.55 mm
11.5 mm
14.3 mm
1.8 V DC
1.8 V DC
1.95 g
1 pc(s)
TSR 0.5-2418
Datasheet 1511300 TracoPower TSR 0.5-2418 DC/DC converter (print) 24 V DC 12 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)
Datasheet 1511300 TracoPower TSR 0.5-2418 DC/DC converter (print) 24 V DC 12 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1511300 TracoPower TSR 0.5-2418 DC/DC converter (print) 24 V DC 12 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1511300 TracoPower TSR 0.5-2418 DC/DC converter (print) 24 V DC 12 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)