There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TSR 1-2425
24 V DC
4.75 V DC
32 V DC
1 x
2.5 V DC
1 A
1 A
75 %
2.5 W
SIL
Solder pins
-40 °C
85 °C
(L x W x H) 11.7 x 7.6 x 10.2 mm
10.2 mm
11.7 mm
7.6 mm
1 pc(s)
1 W
2.5 V DC
1 A
TSR 1 Series
-40 - +85 °C
Certified by EU Garan
Datasheet 156670 TracoPower TSR 1-2425 DC/DC converter (print) 24 V DC 2.5 V DC 1 A 2.5 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 156670 TracoPower TSR 1-2425 DC/DC converter (print) 24 V DC 2.5 V DC 1 A 2.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 156670 TracoPower TSR 1-2425 DC/DC converter (print) 24 V DC 2.5 V DC 1 A 2.5 W No. of outputs: 1 x Content 1 pc(s)