There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
36.0 V DC
1 A
1 A
15.0 V DC
(L x W x H) 19.37 x 10.0 x 6.45 mm
12 V DC
Solder pins
1.5 W
1 x
closed
85 °C
-40 °C
2 g
10.0 mm
6.45 mm
19.37 mm
TSR 1.5-24120E
97 %
0 mA
+12.0 V DC
12 V DC
12 V
Certified by EU Garan
Datasheet 2475585 TracoPower TSR 1.5-24120E DC/DC converter 12 V DC 1 A 1.5 W
Datasheet 2475585 TracoPower TSR 1.5-24120E DC/DC converter 12 V DC 1 A 1.5 W
User & Safety Instructions 2475585 TracoPower TSR 1.5-24120E DC/DC converter 12 V DC 1 A 1.5 W
Warranty Terms 2475585 TracoPower TSR 1.5-24120E DC/DC converter 12 V DC 1 A 1.5 W