There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TVN 3-1210
12 V DC
9 V DC
18 V DC
1 x
700 mA
700 mA
77 %
3 W
1600 V DC
SIL 8
Solder pins
-40 °C
+90 °C
(L x W x H) 9.6 x 21.8 x 15.3 mm
15.3 mm
9.6 mm
21.8 mm
3.3 V DC
5.9 g
1 pc(s)
Datasheet 3371887 TracoPower TVN 3-1210 DC/DC converter (print) 12 V DC 700 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3371887 TracoPower TVN 3-1210 DC/DC converter (print) 12 V DC 700 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371887 TracoPower TVN 3-1210 DC/DC converter (print) 12 V DC 700 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371887 TracoPower TVN 3-1210 DC/DC converter (print) 12 V DC 700 mA 3 W No. of outputs: 1 x Content 1 pc(s)