There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TVN 3-4815
48 V DC
36 V DC
75 V DC
1 x
125 mA
125 mA
84 %
3 W
1600 V DC
SIL 8
Solder pins
-40 °C
+90 °C
(L x W x H) 9.6 x 21.8 x 15.3 mm
15.3 mm
9.6 mm
21.8 mm
24 V DC
5.9 g
1 pc(s)
yes
Datasheet 3371909 TracoPower TVN 3-4815 DC/DC converter (print) 48 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3371909 TracoPower TVN 3-4815 DC/DC converter (print) 48 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371909 TracoPower TVN 3-4815 DC/DC converter (print) 48 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371909 TracoPower TVN 3-4815 DC/DC converter (print) 48 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)