There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TVN 5WI
4.5 V DC
12 V DC
2 x
208 mA
208 mA
85 %
5 W
1600 V DC
Solder pins
-40 °C
90 °C
(L x W x H) 32 x 20 x 10.20 mm
10.20 mm
32 mm
20 mm
Yes
12 V DC
-12 V DC
12 V DC
-12 V DC
15.30 g
1 pc(s)
Datasheet 2196132 TracoPower TVN 5-0922WI DC/DC converter (print) 208 mA 5 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2196132 TracoPower TVN 5-0922WI DC/DC converter (print) 208 mA 5 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2196132 TracoPower TVN 5-0922WI DC/DC converter (print) 208 mA 5 W No. of outputs: 2 x Content 1 pc(s)