

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
5 A
5 A
90 V AC
(L x W x H) 138 x 82 x 38 mm
24 V DC
Screw terminal
120 W
1 x
24 V DC
5 A
closed
390 g
Synchronised
82 mm
38 mm
138 mm
TXH 120-124
120000 h
120 W
Screw terminals
90 - 264 V AC
+70 °C
-20 °C
Datasheet 512346 TracoPower TXH 120-124 SMPSU 24 V DC 5 A 120 W
Datasheet 512346 TracoPower TXH 120-124 SMPSU 24 V DC 5 A 120 W
User & Safety Instructions 512346 TracoPower TXH 120-124 SMPSU 24 V DC 5 A 120 W
Warranty Terms 512346 TracoPower TXH 120-124 SMPSU 24 V DC 5 A 120 W