

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
10 A
10 A
90 V AC
(L x W x H) 177 x 106 x 35 mm
24 V DC
Screw terminal
240 W
1 x
24 V DC
10 A
closed
580 g
Synchronised
106 mm
35 mm
177 mm
TXH 240-124
50000 h
240 W
Screw terminals
90 - 264 V AC
+70 °C
-10 °C
Datasheet 512350 TracoPower TXH 240-124 SMPSU 24 V DC 10 A 240 W
Datasheet 512350 TracoPower TXH 240-124 SMPSU 24 V DC 10 A 240 W
User & Safety Instructions 512350 TracoPower TXH 240-124 SMPSU 24 V DC 10 A 240 W
Warranty Terms 512350 TracoPower TXH 240-124 SMPSU 24 V DC 10 A 240 W