

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TXL 035-0524D
SMPSU
264 V AC
4.0 A
4 A
85 V AC
(L x W x H) 99 x 82 x 35 mm
5 V DC
Screw terminal
35 W
2 x
5 V DC
+24 V DC
4.0 A
1.3 A
closed
Synchronised
82 mm
35 mm
99 mm
TXL 035-0524D
1.3 A
24 V DC
35 W
Screw terminals
Yes
85 - 264 V AC
Certified by EU Garan
Datasheet 511029 TracoPower TXL 035-0524D SMPSU 5 V DC 4.0 A 35 W
Datasheet 511029 TracoPower TXL 035-0524D SMPSU 5 V DC 4.0 A 35 W
User & Safety Instructions 511029 TracoPower TXL 035-0524D SMPSU 5 V DC 4.0 A 35 W
Warranty Terms 511029 TracoPower TXL 035-0524D SMPSU 5 V DC 4.0 A 35 W