

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TXL 035-05S
SMPSU
264 V AC
7 A
7 A
85 V AC
(L x W x H) 99 x 82 x 35 mm
5 V DC
Screw terminal
35 W
1 x
5 V DC
7 A
closed
Switched Mode
82 mm
35 mm
99 mm
TXL 035-05S
250000 h
35 W
Screw terminals
Yes
85 - 264 V AC
+70 °C
-10 °C
Certified by EU Garan
Datasheet 511031 TracoPower TXL 035-05S SMPSU 5 V DC 7 A 35 W
Datasheet 511031 TracoPower TXL 035-05S SMPSU 5 V DC 7 A 35 W
User & Safety Instructions 511031 TracoPower TXL 035-05S SMPSU 5 V DC 7 A 35 W
Warranty Terms 511031 TracoPower TXL 035-05S SMPSU 5 V DC 7 A 35 W