

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TXL 035-1212D
SMPSU
264 V AC
1.5 A
1.5 A
85 V AC
(L x W x H) 99 x 82 x 35 mm
12 V DC
Screw terminal
35 W
2 x
12 V DC
-12 V DC
1.5 A
1.5 A
closed
Synchronised
82 mm
35 mm
99 mm
TXL 035-1212D
1.5 A
-12 V DC
35 W
Screw terminals
Yes
85 - 264 V AC
Certified by EU Garan
Datasheet 511032 TracoPower TXL 035-1212D SMPSU 12 V DC 1.5 A 35 W
Datasheet 511032 TracoPower TXL 035-1212D SMPSU 12 V DC 1.5 A 35 W
User & Safety Instructions 511032 TracoPower TXL 035-1212D SMPSU 12 V DC 1.5 A 35 W
Warranty Terms 511032 TracoPower TXL 035-1212D SMPSU 12 V DC 1.5 A 35 W