There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU module (+ enclosure)
264 V AC
0.75 A
750 mA
85 V AC
(L x W x H) 76.0 x 50.8 x 28.0 mm
24 V DC
Screw terminal
18 W
1 x
closed
70 °C
50 °C
-20 °C
130 g
50.8 mm
28.0 mm
76.0 mm
TXLN 018-124
626000 h
0 mA
24 V DC
No
Datasheet 2475527 TracoPower TXLN 018-124 AC/DC PSU module (+ enclosure) 24 V DC 0.75 A 18 W
Datasheet 2475527 TracoPower TXLN 018-124 AC/DC PSU module (+ enclosure) 24 V DC 0.75 A 18 W
User & Safety Instructions 2475527 TracoPower TXLN 018-124 AC/DC PSU module (+ enclosure) 24 V DC 0.75 A 18 W
Warranty Terms 2475527 TracoPower TXLN 018-124 AC/DC PSU module (+ enclosure) 24 V DC 0.75 A 18 W