There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU module (+ enclosure)
264 V AC
7 A
7 A
88 V AC
(L x W x H) 110.8 x 82.0 x 28.0 mm
5 V DC
Screw terminal
35 W
1 x
closed
70 °C
50 °C
-20 °C
340 g
82.0 mm
28.0 mm
110.8 mm
TXLN 035-105
400000 h
0 mA
5 V DC
No
Datasheet 2475564 TracoPower TXLN 035-105 AC/DC PSU module (+ enclosure) 5 V DC 7 A 35 W
Datasheet 2475564 TracoPower TXLN 035-105 AC/DC PSU module (+ enclosure) 5 V DC 7 A 35 W
User & Safety Instructions 2475564 TracoPower TXLN 035-105 AC/DC PSU module (+ enclosure) 5 V DC 7 A 35 W
Warranty Terms 2475564 TracoPower TXLN 035-105 AC/DC PSU module (+ enclosure) 5 V DC 7 A 35 W