There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU module (+ enclosure)
264 V AC
20 A
20 A
88 V AC
(L x W x H) 159.0 x 95.0 x 38.0 mm
5 V DC
Screw terminal
100 W
1 x
closed
70 °C
50 °C
-20 °C
460 g
95.0 mm
38.0 mm
159.0 mm
TXLN 110-105
284000 h
0 mA
5 V DC
Yes
Certified by EU Garan
Datasheet 2475538 TracoPower TXLN 110-105 AC/DC PSU module (+ enclosure) 5 V DC 20 A 100 W
Datasheet 2475538 TracoPower TXLN 110-105 AC/DC PSU module (+ enclosure) 5 V DC 20 A 100 W
User & Safety Instructions 2475538 TracoPower TXLN 110-105 AC/DC PSU module (+ enclosure) 5 V DC 20 A 100 W
Warranty Terms 2475538 TracoPower TXLN 110-105 AC/DC PSU module (+ enclosure) 5 V DC 20 A 100 W