
Number
Highlights & Details
Tool case, empty CLASSIC Protect CP-7
- Individual configuration
- soft-touch surface resistant to sweat, oil and moisture is
- also suitable for sensitive measuring and test equipment
Technical specifications
- Dim
(W x H x D) 480 x 360 x 210 mm
- Product type
Tool box (empty)
- Car phone holder features
Padded
- Range of uses
Trades person
Professionals
- Volume
27 l
- Max. load capacity
40 kg
- Material
ABS plastic
Aluminium
- Factory colour
Black
Silver
- Inside width
460 cm
- Inside height
310 cm
- Internal depth
190 cm
- Height
360 mm
- Width
480 mm
- Depth
210 mm
- Weight
3.8 kg
Documents & Downloads
Datasheet
Datasheet 1644232 Parat CLASSIC Protect CP-7 586000171 Trades person, Professionals Tool box (empty) (W x H x D) 480 x 360 x 210 mm
User & Safety Instructions
User & Safety Instructions 1644232 Parat CLASSIC Protect CP-7 586000171 Trades person, Professionals Tool box (empty) (W x H x D) 480 x 360 x 210 mm
Description
Features
- 1 bottom tray with pre-cut foam (grid 17 mm)
- 3 layers of foam (Total height 70 mm)
- 1 document compartment in the lid
- 1 cover plate with 1 CP-7 tool holder diameter up to 26 mm and padding with corrugated surface.
Scope of delivery
- Classic tool case protect CP-7
- 2 keys.
Hints
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
















