
Number
Transcend M.2 2230 SSD 512GB
Highlights & Details
- Memory capacity: 512 GB
- Ready for the best
- Optimised for small, slim devices
- High productivity, anytime, anywhere
- Be bold, save more
- Always reliable, always further developed
Technical specifications
- Product type
Internal M.2 PCIe NVMe SSD 2230
- Series
300S
- Form factor
M.2 Module 2230
- Interfaces
PCIe NVMe 3.0 x4
- Memory capacity
512 GB
- Reading
2000 MBps
- Writing
1100 MBps
- IOPS read speed (max.)
90000 IOPS
- IOPS write speed (max.)
190000 IOPS
- Design height
2.23 mm
- TBW (Total bytes written)
200 TB
- Width
22 mm
- Height
2.23 mm
- Depth
30 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- Weight
30 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995019 Transcend 300S 512 GB Internal M.2 PCIe NVMe SSD 2230 PCIe NVMe 3.0 x4 Retail TS512GMTE300S
Warranty Terms
Warranty Terms 2995019 Transcend 300S 512 GB Internal M.2 PCIe NVMe SSD 2230 PCIe NVMe 3.0 x4 Retail TS512GMTE300S
Description
Ready for the best
With the M.2-standard, a fast PCIe Gen3 x4-interface, up to 2,000 MB/s read and 1.100MB/s write speed, the MTE300S SSD from Transcend is more advanced and efficient than a SATA-SSD. The MTE300S delivers higher speeds without loss of performance for your ultra-slim devices.
Optimised for small, thin devices
The MTE300S SSD is Ideal for ultrabooks, lightweight notebooks, tablets and portable gaming PCs. The MTE300S SSD is thinner and lighter than normal hard drives and gives your computer the much-needed thrust and also saves space!
High productivity, anytime, anywhere
Designed to maximize system performance, the MTE300S SSD provides 4K read and write speeds for random files up to 220,000 IOPS. It provides faster loading and response times for applications that require high graphics performance or extensive computing power.
Be bold, save more
The MTE300S SSD is fitted with high-quality 3D-NAND-flash and offers a high capacity for your computer, WAS leads to more storage space and higher computing efficiency.
Always reliable, always further developed
Despite its especially small dimensions the MTE300S SSD has advanced functions, which ensure secure data storage and a longer life.
This text is machine translated.

