SATA III 6 Gb/s MSA 370 mSATA SSD
You can get the speed! Transcend's MSA 370 SSD with SATA III 6 Gb/s offers very fast speeds, up to 512 GB storage space, is very light, resistant to shock and vibration and supports power saving device sleep mode. Thus you can achieve even while traveling on the laptop in a high performance and experience a smooth and delay-free working.
More space for storing
In addition to their high transfer speeds, the MSA 370 with capacities of 16 GB to 512 GB and saves you the effort to also plenty of space and herkopieren or deleting files. Even large multimedia files can be processed in seconds.
Efficient & fast
The MSA 370 supports the SATA device Sleep Mode (devs leep) and extends the battery life of your laptop when the SSD is not addressed. The devs leep ultra-low power status leads to greater saving battery power than, for example, the standby mode, because the SATA interface completely switched off. With a remarkable response time of less than 100 ms, the computer can still be quickly put back into operation.
Small & Light
The MSA 370 corresponds to the mSATA standard. That is significantly more compact dimensions than normal 2.5-inch SSD. With a weight of only 8 grams, it is also much easier. This makes the MSA 370 is perfect for use in modern utlrabooks and especially light notebooks.
Highest reliability
The MSA 370 offers you an efficient garbage collection and recycling system. The integrated Wear Levelling as well as the ECC error correction enable a reliable data transfer and extend the life of the MSA 370. To enable an easy and uncomplicated upgrading your computer, contains the SSD Scope software in addition the system clone tool, which allows you to reinstall your software saves.
More control with SSD scope
To ensure that your MSA 370 fast, clean and error-free functioning, we offer you the possibility, the SSD Scope software completely free. With this tool, you can use the health condition with the help of the s.m.a.r.t. Technology monitor and the TRIM command in the operating system to enable an optimal writing speed of the SSD to ensure long-term. You can also use the firmware of your SSD via SSD scope to the latest level.
This text is machine translated.