
Number
Transcend Dashcam, DrivePro 250, suction mount, GPS
Technical specifications
- Product type
Dashcam
- Video resolution
2560 x 1440 Pixel
- Car cam features
GPS/radar detector
Time lapse
Accelerometer
WDR
Proximity alert
Display
Battery
Wi-Fi
- Operating voltage
12 V
24 V
- Max. viewing angle hor.
140°
- Type
microSD card (up to 512 GB)
- Width
63.1 mm
- Height
70.2 mm
- Depth
34.5 mm
- Weight
78 g
- Dim
(W x H x D) 63.1 x 70.2 x 34.5 mm
- Factory colour
Black
- Screen size diagonal (inches)
2.4 inch
- Series
N/A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995016 Transcend DrivePro™ 250 Dashcam Horizontal viewing angle (max.)=140 ° 12 V, 24 V GPS/radar detector, Time lapse, Acceler
Warranty Terms
Warranty Terms 2995016 Transcend DrivePro™ 250 Dashcam Horizontal viewing angle (max.)=140 ° 12 V, 24 V GPS/radar detector, Time lapse, Acceler
Description
Highly sensitive image sensor
The DrivePro 250 has a specially bright sensor, which delivers high-resolution pictures with rich, brilliant colors even under poor light conditions. The DrivePro 250 supports 1080P full HD-recordings with 60 frames per second and offers smooth recordings as well as pin-sharp still images.
A Dashcam with all the important functions
The Dashcam DrivePro 250 by Transcend is a versatile, technically advanced Dashcam with GPS/GLONASS receiver, integrated battery, convenient snapshot button and WLAN connectivity. It is delivered with an Transcend microSD-memory card made of high-quality NAND-flash, which was tested under extreme environmental conditions.
WLAN connectivity
The DrivePro 250 has WLAN-connectivity. Thanks to the exclusive DrivePro APP playback and download of film material can be done in real-time. This means easy access to video evidence for reporting incidents to law enforcement and insurance companies without removing the memory card.
GPS/GLONASS receiver
The DrivePro 250 GPS/GLONASS receiver can record coordinates, date and time in recorded video images. The coordinates locate exactly where an incident occurred, allowing road services, police or insurance representatives to respond more quickly.
Built-in battery
In the event of a power failure, the built-in Li-Polymer battery can temporarily power the DrivePro Dashcam until the recorded files are securely stored to prevent the loss of important images due to file corruption.
This text is machine translated.








