
Number
Transcend card reader TS-RDC8K2 USB Type-C™
Highlights & Details
- USB 3.1 Gen1 interface
- SUPPORTS SDHC/ SDXC (UHS-I), MICROSDHC / SDXC (UHS-I), CF (INCL. UDMA6/UDMA7)
- Faster data transfer of high-resolution images and video recordings to your computer; uses the full potential of fast memory cards
- Free download of RecoveRX software
Technical specifications
- Product type
External memory card reader
- Interfaces
USB C® (USB 3.1 1st gen)
- Supported memory cards
CompactFlash Typ I
CompactFlash Typ I/II
microSD
microSDHC
microSDXC
SD
SDHC
SDXC
- Factory colour
Black
- Width
68 mm
- Height
15 mm
- Depth
45 mm
- Weight
32 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1897210 Transcend TS-RDC8K2 External memory card reader USB C® (USB 3.1 1st gen) Black
User & Safety Instructions
User & Safety Instructions 1897210 Transcend TS-RDC8K2 External memory card reader USB C® (USB 3.1 1st gen) Black
Conformity certificate
Conformity certificate 1897210 Transcend TS-RDC8K2 External memory card reader USB C® (USB 3.1 1st gen) Black
Warranty Terms
Warranty Terms 1897210 Transcend TS-RDC8K2 External memory card reader USB C® (USB 3.1 1st gen) Black
Description
USB type-C connector
Transcend's RDC8 card reader can be easily connected with the host device thanks to the twist-proof USB-type C-connector and is compatible with current notebooks with USB-type C-interface, such as the Apple 12-inch MacBook or the Google Chromebook Pixel 2.
Excellent transfer speeds
Thanks to its USB 3.1 Gen 1 interface Transcend's RDC8 card reader gets the best out of your high-speed memory card. In addition, the card reader has an LED indicator, which shows whether the card is inserted and whether data is being transferred.
Compact multifunction card reader
Transcend's RDC8 card reader is equipped with three card slots for SD, microSD and CompactFlash memory cards and thus allows different formats of storage media and data to be transferred with only one card reader.
*Note: The card reader does not support the simultaneous slot of SD and microSD cards.
Free RecoveRx software
The RDC8 card reader supports the exclusive RecoveRx software, which can be downloaded free of charge from the Transcend website. The easy-to-use application allows you to search the storage medium thoroughly for any leftovers that can be recovered. It supports USB sticks, memory cards, MP3 players, external hard disks and SSDs.
This text is machine translated.
Scope of delivery
- Card reader RDC8K2 black
- USB cable.






