
Transcend JetDrive Lite 130, 128 GB memory expansion for MacBook Air 34 cm (13 inches) (Late 2010-Early 2015)
Highlights & Details
- 128 GB storage capacity
- Compatibility: MacBook Air (Late 2010-Early 2015) 13"
- Speed (max.): 95 MB/s read, 60MB/s write (USB 3.0)
- Resistant to water, dust and shocks
Technical specifications
- Product type
Apple expansion card
- Memory capacity
128 GB
- Reading
95 MBps
- Writing
60 MBps
- Model type
MacBook Air 11" (27.94 cm) (late 2010)
MacBook Air 13.3" (33.78 cm) (mid-2013)
MacBook Air 13.3" (33.78 cm) (early 2014)
MacBook Air 13.3" (33.78 cm) (early 2015)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1231797 Transcend JetDrive™ Lite 130 Apple expansion card 128 GB
Information
Information 1231797 Transcend JetDrive™ Lite 130 Apple expansion card 128 GB
Warranty Terms
Warranty Terms 1231797 Transcend JetDrive™ Lite 130 Apple expansion card 128 GB
Description
The JetDrive Lite 130 is an expansion card, specially designed for 13-inch MacBook Air (Late 2010-Early 2015) has been developed. The card fits perfectly with your design to the shape of your MacBooks. It provides extra storage space and thereby it is so small that it no additional weight for your MacBook.
Form-fitting design
The JetDrive Lite expansion card was developed in order to meet your style. If you have used the card, you will hardly notice this. It does not protrude from the card reader slot and can therefore also be used on the move.
A lot of storage space
The JetDrive Lite expansion card provides ample space to store personal documents, photos, films and music or while on the move. The 128 GB card offers space for over 60,000 high-resolution photos, 32,000 MP3 songs or 32 hours of Full HD videos. Insert the card into the card reader slot on the side of your laptop and increase your storage capacity.
Higher performance
The JetDrive Lite expansion card is reached lightning-fast read/write speeds of up to 95 MB/s or 60 MB/s in the middle of 2013 - beginning 2014 USB 3.0 (MacBook Air). The models of MacBook Air (Late 2010 to mid-2012) have, however, is only a USB 2.0 card reader, the maximum read and write speeds of approx. 20 MB/s Supports. MacBook Air-Modelle with USB 3.0 card reader (mid 2013 and early 2014) benefit from a significant time savings in the transmission of large files. This is particularly useful for photographers, filmmakers and graphic designers, with very high resolution pictures and videos work, of great advantage. Air-Modelle with USB 2.0 card reader also MacBook (late 2010 to mid-2012) benefit from upgrading with a transcend of a significant expansion of the capacity. JetDrive Lite
Sturdy & long-lasting
The JetDrive Lite expansion card is resistant to water, dust and vibration. No matter where your journey with your MacBook, you can be sure that the card is a safe place for all your data.
This text is machine translated.
Scope of delivery
- Apple expansion card.





