
Number
Transcend USB Flash Drive 16GB Jetflash 700 3.0
Highlights & Details
- 16 GB storage capacity
- USB 3.0 interface
- High transfer speeds
Technical specifications
- Product type
USB stick
- Memory capacity
16 GB
- Interfaces
USB A (USB 3.2 1st gen)
- Writing
12 MBps
- Reading
75 MBps
- Factory colour
Black
- Weight
10 g
- Dim
(W x H x D) 19 x 8 x 69 mm
- Width
19 mm
- Height
8 mm
- Depth
69 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 415043 Transcend JetFlash® 700 USB stick 16 GB Black TS16GJF700 USB A (USB 3.2 1st gen)
User & Safety Instructions
User & Safety Instructions 415043 Transcend JetFlash® 700 USB stick 16 GB Black TS16GJF700 USB A (USB 3.2 1st gen)
Conformity certificate
Conformity certificate 415043 Transcend JetFlash® 700 USB stick 16 GB Black TS16GJF700 USB A (USB 3.2 1st gen)
Warranty Terms
Warranty Terms 415043 Transcend JetFlash® 700 USB stick 16 GB Black TS16GJF700 USB A (USB 3.2 1st gen)
Description
Scope of delivery
- USB stick
System requirements
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Ab Mac OS 10.4 or later
- Ab Linux Kernel 2.6.31 or later.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive




