
Transcend USB stick JetFlash ® 720S MLC 8GB silver USB 3.1
Highlights & Details
- 8 GB storage capacity
- USB 3.1 Gen 1 / 3.0 interface
- With high-quality and long-lasting MLC NAND Chip
- High-quality metal housing
- Resistant to dust, vibrations and water
- Compact design
- Free download of the Transcend Elite Data Management Software
Technical specifications
- Product type
USB stick
- Memory capacity
8 GB
- Interfaces
USB A (USB 3.2 2nd gen)
- Writing
25 MBps
- Reading
110 MBps
- Factory colour
Silver
- Weight
3.3 g
- Dim
(W x H x D) 12 x 6 x 22 mm
- Width
12 mm
- Height
6 mm
- Depth
22 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1534280 Transcend JetFlash® 720S MLC USB stick 8 GB Silver TS8GJF720S USB A (USB 3.2 2nd gen)
User & Safety Instructions
User & Safety Instructions 1534280 Transcend JetFlash® 720S MLC USB stick 8 GB Silver TS8GJF720S USB A (USB 3.2 2nd gen)
Warranty Terms
Warranty Terms 1534280 Transcend JetFlash® 720S MLC USB stick 8 GB Silver TS8GJF720S USB A (USB 3.2 2nd gen)
Description
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- From Mac OS 10.4 on
- Linux Kernel 2.6.31 and later versions or higher.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive




