
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
Transcend USB stick JetFlash 790K 256GB USB 3.1 black/blue
Highlights & Details
- 256 GB storage capacity
- USB 3.1 interface
- Cap-less design with retractable USB connector
Technical specifications
- Product type
USB stick
- Memory capacity
256 GB
- Interfaces
USB A (USB 3.1 1st gen)
- Writing
45 MBps
- Reading
90 MBps
- Storage media features
retractable USB port
- Factory colour
Black
Blue
- Weight
5 g
- Dim
(W x H x D) 21 x 10 x 63 mm
- Width
21 mm
- Height
10 mm
- Depth
63 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2162255 Transcend JetFlash® 790 USB stick 256 GB Black, Blue TS256GJF790K USB A (USB 3.1 1st gen)
Warranty Terms
Warranty Terms 2162255 Transcend JetFlash® 790 USB stick 256 GB Black, Blue TS256GJF790K USB A (USB 3.1 1st gen)
Description
The cap-free USB 3.1 JetFlash 790 has a retractable USB connector, so that your data is always protected while traveling. Simply move the colored slider to retract and extend the connector. The JetFlash 790 supports the SuperSpeed USB 3.1 specification and is available with a capacity of up to 128GB. The combination of extremely high transfer rates and a considerable storage capacity makes it easier than ever before to store personal files, take them with you and share them everywhere.
This text is machine translated.
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- From Mac OS 10.4 on
- Linux Kernel 2.6.31 or later.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive















