
Number
Transcend JetFlash 790 USB 3.0 Flash Drive 32 GB
Highlights & Details
- 32 GB memory capacity
- USB 3.0 interface
- Capless design with slide-out USB connector
- LED usage status indicator
Technical specifications
- Product type
USB stick
- Memory capacity
32 GB
- Interfaces
USB C® (USB 3.1 1st gen)
- Writing
25 MBps
- Reading
90 MBps
- Storage media features
retractable USB port
- Factory colour
Black
Blue
- Weight
5 g
- Dim
(W x H x D) 21 x 10 x 63 mm
- Width
21 mm
- Height
10 mm
- Depth
63 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1230612 Transcend JetFlash® 790 USB stick 32 GB Black, Blue TS32GJF790K USB C® (USB 3.1 1st gen)
User & Safety Instructions 1230612 Transcend JetFlash® 790 USB stick 32 GB Black, Blue TS32GJF790K USB C® (USB 3.1 1st gen)
Warranty Terms
Warranty Terms 1230612 Transcend JetFlash® 790 USB stick 32 GB Black, Blue TS32GJF790K USB C® (USB 3.1 1st gen)
Description
Scope of delivery
- USB stick.
System requirements
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.4 or later
- Linux Kernel 2.6.31 or later.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive














