
Number
Transcend USB stick JetFlash 890 64GB
Highlights & Details
- 64 GB storage capacity
- Two interfaces: Standard USB 3.0/3.1 and USB type-C
- OTG (on-the-go) support as a memory expansion for smartphones and tablets
- Water and dust resistant
- Extremely slim and light
- Free download of the Transcend Elite Data Management Software
Technical specifications
- Product type
USB smartphone/tablet extra memory
- Memory capacity
64 GB
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
- Compatible with
USB OTG
- Reading
90 MBps
- Factory colour
Silver
- Weight
3 g
- Width
14 mm
- Height
8.6 mm
- Depth
28.6 mm
- Dim
(W x H x D) 14 x 8.6 x 28.6 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1389068 Transcend JetFlash® 890 USB smartphone/tablet extra memory Silver 64 GB USB A (USB 3.2 2nd gen), USB C®
Warranty Terms
Warranty Terms 1389068 Transcend JetFlash® 890 USB smartphone/tablet extra memory Silver 64 GB USB A (USB 3.2 2nd gen), USB C®
Description
Two plug-in for more flexibility
Thanks to the USB OTG (on-the-go) technology combines the JetFlash 890 a standard USB 3.1 (1) plug and a USB-Type C connector in a compact USB-Stick. Thus you can enjoy more flexibility when transferring your photos, music, videos, and other files to and from your tablet, smartphone, Mac computer, PC and laptop.
Always on the right side with USB type-C
With the new USB type-C plug has the search for the right side when inserting the USB sticks to an end, because the USB connector of the JetFlash 890 Type C can be plugged in on both sides.
Fast data transfer while traveling
The use of an OTG memory sticks allows you to mobile data exchange without WLAN, Bluetooth, or 3G/4G Internet connection. Thanks to the SuperSpeed USB 3.1 (Gen 1) interface, the JetFlash 890 unbelievable transfer speeds of up to 90 MB/s - the four times the speed of a USB 2.0 interface.
64 GB storage capacity for extra storage space
With up to 64 GB storage capacity and the type C USB OTG interface, the JetFlash 890 a straightforward way to extend the memory of your mobile device. In this way, you can use the message "Memory full" finally leave behind.
Standard USB plug for all purposes
The common USB plug allows you to uncomplicated data exchange with most computers, laptops, televisions, Blu-ray and ultrabook, DVD players, stereo systems and games consoles.
Water and dust resistant
Because of the COB (Chip-on-board) technology and the metal casing, the JetFlash 890 is not only extremely light, but also complete water and dust-resistant.
Well protected thanks to a practical cap
The protective cap fits on both ends of the USB-sticks. Thus, the free side of the JetFlash 890 S always protected, while the other is straight plug is used. This not only prevents the loss of the cap, but also damage to the connector or the data.
Transcend Elite - for easy data management.
The Transcend Elite software is available for Windows and Mac operating systems on the Transcend website available for download. The App for Android mobile devices can be downloaded in the Google Play Store. With the practical functions for data management and encryption you can user the Transcend Elite App the data on the USB-stick simply, with 256-bit AES encryption, with cloud services components, as well as photos, videos, documents, and other important content.
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Windows® 2000
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- On the Mac OS 9.0
- Linux Kernel 2.4.2.
- Device prerequisites for the Transcend Elite App: Android device with Android 4.0 or higher.







