
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Transcen microSDXC card Premium 300S 256GB
Highlights & Details
- 256 GB storage capacity
- UHS-I U3, UHS-I U1, CLASS 10 & V30 COMPLIANT
- Read/write speeds of up to 95 MB/s or 45 MB/s.
- Exclusive RecoveRx photo recovery software
Technical specifications
- Product type
microSDXC card
- Memory capacity
256 GB
- Speed class
Class 10
UHS-I
UHS-Class 3
v30 Video Speed Class
A1 Application Performance Class
- Reading
95 MBps
- Writing
45 MBps
- Storage media features
incl. SD adapter
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Information
Information 1929827 Transcend Premium 300S microSDXC card 256 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Perform
Warranty Terms
Warranty Terms 1929827 Transcend Premium 300S microSDXC card 256 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Perform
Description
Transcend's SDXC/SDHC 300S memory cards offer the necessary performance and capacity to use the full power of your UHS-I-compliant DSLR cameras and camcorders. In addition to the high transfer speeds, the cards are UHS Video Speed Class 30 (V30)-compliant, which enables smooth, uninterrupted 4K video recordings.
For the moments of everyday life
Capture this moment by selecting the correct memory card for your camera. The SDXC/SDHC 300S memory cards by Transcend are characterized by high capacities and excellent performance and are ideal for keeping the small moments of everyday life in mind for ever.
Impressive performance
Transcend's SDXC/SDHC 300S memory cards meet the UHS Speed Class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings with read/write speeds of up to 95MB/s or 45MB/s.
Siehe as much as you want
With a storage capacity of up to 512GB, the SDXC/SDHC 300S memory cards from Transcend enable the recording of thousands of photos and hours of full HD videos, so that you can concentrate on the recording of unique moments, instead of having to worry about the memory consumption.
Extremely tough
To provide you with the best performance and stability, Transcend's memory cards are tested under the following extreme conditions.
Water: Meet JIS IPX7 standards and are waterproof up to 1m deep for up to 30 minutes
Temperatures: Withstand extreme temperatures from -25° to 85°C.
Electrostatic: Meet EMC IEC61000-4-2 standards and withstand static electricity
X-rays: Meet ISO7816-1 standards and are also resistant to X-rays at airport controls
Physical stress: Shock- and vibration-resistant as well as resistant to bending and turning.
RecoveRx software
Transcend offers the exclusive RecoveRx data recovery software, with which you can search the Transcend storage medium thoroughly for traces of deleted photos, documents, music and videos."
This text is machine translated.
For the moments of everyday life
Capture this moment by selecting the correct memory card for your camera. The SDXC/SDHC 300S memory cards by Transcend are characterized by high capacities and excellent performance and are ideal for keeping the small moments of everyday life in mind for ever.
Impressive performance
Transcend's SDXC/SDHC 300S memory cards meet the UHS Speed Class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings with read/write speeds of up to 95MB/s or 45MB/s.
Siehe as much as you want
With a storage capacity of up to 512GB, the SDXC/SDHC 300S memory cards from Transcend enable the recording of thousands of photos and hours of full HD videos, so that you can concentrate on the recording of unique moments, instead of having to worry about the memory consumption.
Extremely tough
To provide you with the best performance and stability, Transcend's memory cards are tested under the following extreme conditions.
Water: Meet JIS IPX7 standards and are waterproof up to 1m deep for up to 30 minutes
Temperatures: Withstand extreme temperatures from -25° to 85°C.
Electrostatic: Meet EMC IEC61000-4-2 standards and withstand static electricity
X-rays: Meet ISO7816-1 standards and are also resistant to X-rays at airport controls
Physical stress: Shock- and vibration-resistant as well as resistant to bending and turning.
RecoveRx software
Transcend offers the exclusive RecoveRx data recovery software, with which you can search the Transcend storage medium thoroughly for traces of deleted photos, documents, music and videos."
This text is machine translated.
Scope of delivery
- MicroSDXC card
- SD card adapter








