The premium memory card series from Transcend combines the impressive Class 10 specification with the performance enhancement through UHS-I and unleashes the full potential of your UHS-I capable device. These memory cards therefore achieve very high transfer rates when they are coupled with UHS-I enabled cameras or camcorders. Thus, the memory cards are Ideal for high speed continuous shooting and full HD video recording.
Ultra-high speed class 1 (UHS-I) and class 10
For better performance and higher speeds Transcend's Premium memory card series is compliant with the new Ultra High Speed Class 1 (UHS-I) specification. This provides the highest speed currently on the market when the card is used in a UHS-I capable device. With Premium memory card series unleash the full potential of your new digital devices. In addition, the memory cards also conform to the speed class 10. If your device does not support UHS-I, the card can therefore be used as Class 10 memory card. If your device only supports Class 10, the read/write speed of the card will be at least 10MB per second at any time.
Excellent compatibility with SDHC devices & Smooth full HD video recording
The versatile Premium memory card series offers an excellent multi-platform compatibility for SDHC-compatible devices. No matter whether you want to take photos or record important moments on video, the Premium memory card series is versatile and unleashes the full power potential of your digital mirror-reflex camera or your full HD video camera.
Transcend's Premium memory cards are perfect for recording high-definition videos and enable a crystal-clear playback on your HD TV device.
High data security & quality
To ensure that your data does not lose quality over time, each Transcend memory card is equipped with integrated ECC (Error Correction Code), which automatically detects and removes errors during data transfers.
RecoverPoint software
For even more security, you get the user-friendly data restoration software RecoverPoint for free download of all Transcend SDHC cards from the Transcend website. With RecoverPoint, you can browse and restore your memory card for lost or accidentally deleted files.
This text is machine translated.