
Transcend micro SDHC Card Premium 500 S 16GB Class 10, UHS-I
Highlights & Details
- 16GB memory capacity
- Class 10 and UHS-I support
- Read/write speeds of up to 95 MB/s or 60 MB/s
- MLC NAND flash memory
- Exclusive RecoveRx Photo Recovery Software
- This text is machine translated.
Technical specifications
- Product type
microSDHC card
- Memory capacity
16 GB
- Speed class
Class 10
UHS-I
UHS-Class 3
v30 Video Speed Class
- Reading
95 MBps
- Writing
60 MBps
- Storage media features
incl. SD adapter
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1678447 Transcend Premium 500S microSDHC card 16 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter
Information
Information 1678447 Transcend Premium 500S microSDHC card 16 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter
Warranty Terms
Warranty Terms 1678447 Transcend Premium 500S microSDHC card 16 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter
Description
Transcend micro SDXC/SDHC memory cards offer the necessary 500 S performance and capacity to the full power of your UHS-I-compliant action-cam or drone. In addition to the high transfer speeds, the cards are UHS Video Speed Class 30 (V30)-compliant, what smooth, uninterrupted 4K video recordings.
, Every Detail
Transcend micro SDXC/SDHC memory cards are with durable and reliable 500 S MLC NAND flash. The cards offer impressive transfer rates and a stable video recording without frame dropping, which makes them ideal for Action Cams and drones.
Impressive performance
Transcend micro SDXC/SDHC500S memory cards fulfill with read/write speeds of up to 95 MB/s or 60 MB/s both the UHS speed class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings.
Save as much as you want
With a storage capacity of up to 128 GB enable the micro SDXC/SDHC500S memory cards by transcend the recording of thousands of photos and long hours of full-HD videos, so that you can concentrate on the unique moments, rather than worrying about the memory consumption.
Extremely tough
In order to offer you the best performance and stability, Transcend's memory cards under the following extreme conditions tested.
Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Physical stress: Shock and vibration-proof as well as resistant to bending and turning.
RecoveRx Software
Transcend offers the exclusive RecoveRx data recovery software, with which the Transcend memory medium thoroughly after traces of deleted photos, documents, music and videos to browse.
This text is machine translated.





