
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
Transcend micro SDHC card 32GB Class 10 UHS-I with SD adapter
- 32 GB storage capacity
- Transmission speeds of up to 30 MB/s
- Smooth Full HD video recordings
- Particularly resistant
- Class 10 compliant
- Free download of the RecoveRx Photo Recovery Software
Technical specifications
- Product type
microSDHC card
- Memory capacity
32 GB
- Speed class
Class 10
UHS-I
- Reading
30 MBps
- Writing
12 MBps
- Storage media features
incl. SD adapter
- Type
Industrial
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 417937 Transcend Premium microSDHC card Industrial 32 GB Class 10, UHS-I incl. SD adapter
Information
Information 417937 Transcend Premium microSDHC card Industrial 32 GB Class 10, UHS-I incl. SD adapter
Warranty Terms
Warranty Terms 417937 Transcend Premium microSDHC card Industrial 32 GB Class 10, UHS-I incl. SD adapter
Description
Transcend's microSDHC class 10-cards with UHS-I provide lightning-fast data transfer rates. Unleash the full potential of your portable devices with read speeds of up to 30MB per second and no slowing. 32 GB memory offers space for images, films, music files and other documents.
Specially developed for users of mobile phones, smartphones, eBooks, tablet PCs and portable games consoles, Transcend's micro SDXC/SDHC Class 10 cards are the ideal solution for extending the memory of your mobile device. All memory cards are subjected to stringent reliability tests and are compatible with all modern devices.
The card complies with speed class 10. The speed class determines the minimum speed guaranteed to be supported by the memory card. Classes 2, 4 and 6 Class 10 provides with a guaranteed write speed of 10MB per second. With a UHS-I enabled device, you can partly even higher write speeds can be achieved.
To ensure that your data does not lose quality over time, each Transcend memory card is equipped with integrated ECC (Error Correction Code), which automatically detects and removes errors during data transfers.
Extremely protected
In order to get the best performance and stability to ensure all Transcend SD cards under the most stringent conditions tested.
Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Impact: Shock and vibration-proof as well as resistant to bending and turning
Free download of the RecoveRx Photo Recovery Software
RecoveRx is a convenient software, with which you accidentally deleted files from your Transcend memory products, such as photos, music, videos or documents, locate and restore.
This text is machine translated.
Specially developed for users of mobile phones, smartphones, eBooks, tablet PCs and portable games consoles, Transcend's micro SDXC/SDHC Class 10 cards are the ideal solution for extending the memory of your mobile device. All memory cards are subjected to stringent reliability tests and are compatible with all modern devices.
The card complies with speed class 10. The speed class determines the minimum speed guaranteed to be supported by the memory card. Classes 2, 4 and 6 Class 10 provides with a guaranteed write speed of 10MB per second. With a UHS-I enabled device, you can partly even higher write speeds can be achieved.
To ensure that your data does not lose quality over time, each Transcend memory card is equipped with integrated ECC (Error Correction Code), which automatically detects and removes errors during data transfers.
Extremely protected
In order to get the best performance and stability to ensure all Transcend SD cards under the most stringent conditions tested.
Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Impact: Shock and vibration-proof as well as resistant to bending and turning
Free download of the RecoveRx Photo Recovery Software
RecoveRx is a convenient software, with which you accidentally deleted files from your Transcend memory products, such as photos, music, videos or documents, locate and restore.
This text is machine translated.
Scope of delivery
- microSDHC-card
- SD card adapter







