
Total (€ 335.29 / piece)
€ 335.29
plus VAT.
14-day return policy included
transcend SSD452K-I 2.5" SATA
Highlights & Details
- Memory capacity: 256 GB
- With DRAM cache
- Endurance: 3K P/E cycles (Program/Erase cycles)
- Operational reliability in extended temperature range (-40℃ to 85℃)
- Advanced Global Wear Leveling and block management for exceptional reliability
- Improved garbage collection
- Built-in LDPC ECC (Error Correction Code) functionality
- Improved S.M.A.R.T. function for special durability
- Complies with RoHS 2.0 standards
- TRIM Command for better performance
- NCQ Command for better performance
- Energy-saving DevSleep (Device Sleep) mode (optional)
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Series
SSD452K-I
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA 6 Gbps
- Memory capacity
256 GB
- Reading
560 MBps
- Writing
520 MBps
- IOPS read speed (max.)
90000 IOPS
- IOPS write speed (max.)
85000 IOPS
- Design height
6.8
- Width
69.85 mm
- Height
6.8 mm
- Depth
100 mm
- Type
Industrial
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-40 °C
- Operating temperature range
-40 up to 85 °C
- Weight
80 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2302539 Transcend SSD452K-I 256 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Industrial TS256GSSD452K-I
Warranty Terms
Warranty Terms 2302539 Transcend SSD452K-I 256 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Industrial TS256GSSD452K-I
Description
transcend's SSD452K features a SATA III 6Gb/s interface and the latest 3D NAND technology, which allows 96 layers of 3D NAND flash chips to be stacked vertically. Compared to 64-slice 3D NAND, this increase in density significantly improves storage efficiency. The SSD452K is equipped with DRAM cache for ultra-fast access and is fully tested in-house to ensure reliability in mission-critical applications. It has a durability of 3K program/erase cycles.
transcend also offers the SSD452K as SSD452K-I variant with extended temperature range (-40℃ ~ 85℃), in order to ensure a sustained functionality, improved endurance and optimum reliability in business-critical applications.
This text is machine translated.
transcend also offers the SSD452K as SSD452K-I variant with extended temperature range (-40℃ ~ 85℃), in order to ensure a sustained functionality, improved endurance and optimum reliability in business-critical applications.
This text is machine translated.






