
Number
Transcend StoreJet® 25M3S Slim 2TB USB 3.1
Highlights & Details
- 2 TB storage capacity
- Highly developed three-stage anti-shock technology
- Tested and certified in accordance with the U.S. military fall test standards
- Reinforced cable connection point
- USB 3.1 Gen 1 (backward compatible with USB 2.0)
- Practical auto-data backup function with only a push of a button.
- Including a free download of the Transcend Elite Data Management Software
Technical specifications
- Product type
2.5" external hard drive
- Series
StoreJet® 25M3S Slim
- Memory capacity
2 TB
- Interfaces
USB A (USB 3.2 2nd gen)
- Factory colour
Iron grey
- Storage media features
shockproof
- Software included
Transcend Elite Data Management Software.
- Width
80.8 mm
- Height
16.1 mm
- Depth
129.5 mm
- Weight
185 g
- Dim
(W x H x D) 80.8 x 16.1 x 129.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1672899 Transcend StoreJet® 25M3S Slim 2 TB 2.5" external hard drive USB A (USB 3.2 2nd gen) Iron grey TS2TSJ25M3S
User & Safety Instructions
User & Safety Instructions 1672899 Transcend StoreJet® 25M3S Slim 2 TB 2.5" external hard drive USB A (USB 3.2 2nd gen) Iron grey TS2TSJ25M3S
Warranty Terms
Warranty Terms 1672899 Transcend StoreJet® 25M3S Slim 2 TB 2.5" external hard drive USB A (USB 3.2 2nd gen) Iron grey TS2TSJ25M3S
Description
Lightning-fast data transfer with USB 3.1
Transcend's external 2.5-inch (6.35cm) hard disk StoreJet 25M3S uses the SuperSpeed USB 3.1 technology. Thus data is transferred with super-fast transfer rates up to 10x faster than with a standard USB 2.0 connection. This makes data exchange much easier and time-saving even with large files. The external hard disk is backward compatible with USB 2.0.
Three-stage anti-shock design increases data security
The StoreJet 25M3S protects your data in three ways: The hard disk's fixed casing is enclosed by a shock-absorbing outer casing made of silicone. Inside the housing there is an internal suspension system, which optimally compensates for vibrations. This technology significantly reduces the risk of hard drive failure in the event of a power-down crash.
Military tested shock resistance
The hard drive even passes the rigorous drop test standards of the U.S. military (MIL-STD-810G, Method 516.6-Transit Drop). In addition, the cable connection point is reinforced in the 25M3S series, so that a failure of the data is minimized even in case of falls to the connection point. This makes it one of the most secure places to store your data.
Data backup via button pressure
The StoreJet 25M3S has a convenient OneTouch auto data backup button. This allows you to save files and synchronize directories with the PC with a single keystroke.
Power saving sleep mode
If the hard disk is not used for more than 10 minutes, it automatically switches to the power-saving sleep mode. This saves energy and helps to protect the environment.
Includes Elite data management software
The extensive Elite software package is pre-installed on all external hard disks of transcend. This software package provides useful data management features.
transcend quality promise
To meet high quality requirements even in the long term, all transcend hard disks are manufactured exclusively from high-quality materials and comprehensively tested for performance and reliability.
This text is machine translated.
Scope of delivery
- Hard disk drive
- USB 3.0 connection cable
- Quick guide.
System requirements
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.10 or later
- Linux Kernel 2.6.31 or later.



