
Highlights & Details
Transcend TRANSCEND PC RAM card
- 4 GB (1x 4 GB) DDR3 RAM
- Clock rate 1333 MHz
- Voltage 1.5 V
Technical specifications
- Product type
PC RAM card
- RAM type
DDR3 RAM
- Type
TRANSCEND
- Memory
4 GB
- Memory units
1
- Memory size per module
4 GB
- Configuration
240-pin DIMM
- Specs
PC3-10600
- Clock speed
1333 MHz
- Latencies
CL9 9-9-9
- Data integrity check
Non-ECC
- Features
Dual Rank
- Operating voltage
1.5 V
- Memory techology
DDR3
- Range of use
PC
- Memory size (RAM)
1 x 4 GB
- Type
Industrial
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1857995 Transcend TRANSCEND PC RAM card DDR3 4 GB 1 x 4 GB Non-ECC 1333 MHz 240-pin DIMM CL9 9-9-9 TS512MLK64V3N
User & Safety Instructions
User & Safety Instructions 1857995 Transcend TRANSCEND PC RAM card DDR3 4 GB 1 x 4 GB Non-ECC 1333 MHz 240-pin DIMM CL9 9-9-9 TS512MLK64V3N
Warranty Terms
Warranty Terms 1857995 Transcend TRANSCEND PC RAM card DDR3 4 GB 1 x 4 GB Non-ECC 1333 MHz 240-pin DIMM CL9 9-9-9 TS512MLK64V3N












