
Technical specifications
- Product type
SDXC card
- Memory capacity
256 GB
- Speed class
A1 Application Performance Class
A2 Application Performance Class
v30 Video Speed Class
UHS-Class 3
- Reading
160 MBps
- Writing
90 MBps
- Storage media features
shockproof
Waterproof
- Cable length
0 cm
- Depth
200 mm
- Height
50 mm
- Width
150 mm
- Keyboard layout
German, QWERTZ
- Weight
10 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2612507 Transcend TS64GSDC340S SDXC card 256 GB A1 Application Performance Class, A2 Application Performance Class, v30 Video Sp
User & Safety Instructions
User & Safety Instructions 2612507 Transcend TS64GSDC340S SDXC card 256 GB A1 Application Performance Class, A2 Application Performance Class, v30 Video Sp
Warranty Terms
Warranty Terms 2612507 Transcend TS64GSDC340S SDXC card 256 GB A1 Application Performance Class, A2 Application Performance Class, v30 Video Sp
Description
This text is machine translated.

