
Highlights & Details
Transcend micro SDHC card Ultimate (600x) 16GB Class 10 UHS-I
- 16GB memory capacity
- High performance and reliability through MLC flash technology
- Supports the ultra high-speed class 1 specification (U1)
- Smooth Full HD video recordings
- Ideal Upgrade for smartphones, tablets and digital cameras
- Class 10 compliant
- Built-in Error Correction Code (ECC) error correction for the identification and elimination of transmission errors
- Free download of the RecoveRx Photo Recovery Software
Technical specifications
- Product type
microSDHC card
- Memory capacity
16 GB
- Speed class
Class 10
UHS-I
- Reading
90 MBps
- Storage media features
incl. SD adapter
- Type
Retail
- Depth
200 mm
- Height
50 mm
- Width
150 mm
- Weight
10 g
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1396523 Transcend Ultimate (600x) microSDHC card Retail 16 GB Class 10, UHS-I incl. SD adapter
User & Safety Instructions
User & Safety Instructions 1396523 Transcend Ultimate (600x) microSDHC card Retail 16 GB Class 10, UHS-I incl. SD adapter
Information
Information 1396523 Transcend Ultimate (600x) microSDHC card Retail 16 GB Class 10, UHS-I incl. SD adapter
Warranty Terms
Warranty Terms 1396523 Transcend Ultimate (600x) microSDHC card Retail 16 GB Class 10, UHS-I incl. SD adapter
Description
Extremely tough
In order to offer you the best performance and stability, Transcend's microSD memory cards under the following extreme conditions tested:
Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Impact: Shock and vibration-proof as well as resistant to bending and turning
Including SD Adapter
Your microSD cards even more versatile and convenient to use, is a practical SD adapter included in the delivery. This expands the application possibilities of your microSD card to all SDHC-compatible devices such as digital cameras, SLR cameras or digital video cameras.
This text is machine translated.
Scope of delivery
- microSDHC-card
- SD card adapter





