
Number
Transcend Ute210T SSD 512 GB
Highlights & Details
- RoHS 2.0 compliant
- Meets the NVM Express 1.4 specifications
- Fulfils the PCI Express 4.0 specifications
- PCIe Gen 4 x4 interface
- With DDR4 DRAM cache
- Stamina: 3K P/E-cycles (Program/Erase cycles) guaranteed
- The anti-sulfur technology has been introduced to prevent sulfuroation in the environment.
- Power loss protection (PLP) to avoid data loss in case of sudden power outages
- This text is machine translated.
Technical specifications
- Product type
2.5" (6.35 cm) internal U.2 PCIe NVMe SSD
- Series
UTE210T
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
PCIe NVMe 4.0 x4
- Memory capacity
512 GB
- Reading
7000 MBps
- Writing
6300 MBps
- IOPS read speed (max.)
580000 IOPS
- IOPS write speed (max.)
460000 IOPS
- Features
3D NAND
- Design height
7 mm
- Width
100 mm
- Height
7 mm
- Depth
69.85 mm
- Type
Retail
- Operating temperature (max.)
75 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 75 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3307974 Transcend UTE210T 512 GB 2.5" (6.35 cm) internal U.2 PCIe NVMe SSD PCIe NVMe 4.0 x4 Retail TS512GUTE210T
Warranty Terms
Warranty Terms 3307974 Transcend UTE210T 512 GB 2.5" (6.35 cm) internal U.2 PCIe NVMe SSD PCIe NVMe 4.0 x4 Retail TS512GUTE210T
Description
The U.2 SSD UTE210T is also equipped with a built-in tantalum capacitor that supports the Power Loss Protection (PLP) function. In the event of unexpected power outages, the SSD guarantees data integrity and memory reliability, thus protecting important information. We have tested the UTE210T for extended operating temperatures from -20℃ to 75℃, for high performance computing (HPC), data centers, big data analytics, online transaction processing (OLTP), high-resolution image streaming and AI applications, etc.
This text is machine translated.

