
Technical specifications
- Product family: VARIOFACE
- Number of pins: 50
- Push-in spring-loaded connection type
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²;0.25 mm² ... 2.5 mm² (wire-end sleeve without plastic sleeve);0.25 mm² ... 2.5 mm² (wire-end sleeve with plastic sleeve)
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 12
- Width 38 mm
- Height: 143.4 mm
- Depth: 58.77 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -20 °C ... 50 °C
- Ambient temperature (storage/transport): -20 °C ... 70 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: EN IEC 60664-1
- Mounting type: Rear panel fitting
- Overvoltage category II
- Pollution level: 2
- Stripped length: 10 mm
- Air and creepage distances: Air and creepage distances
- All mounting positions permitted
- Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
- Contact spacing: 5 mm
- Connection according to IEC 60603-13 standard
- Operating mode 100 % ED
- Certificate: UKCA-compliant
- Article dimensions: Article dimensions
- Status display: No.
- Insulation: Functional insulation
- UKCA
- Rated insulation voltage 63 V
- Rated surge voltage 0.6 kV (1.2 / 50 μs)
- Protection type (installation location) ≥ IP54
- Conductor cross-section flexible (2 conductors of the same cross-section): 0.5 mm² ... 1.5 mm² (TWIN-end sleeve with plastic sleeve)
- Status display available: No.
- Number of connections: 1
- Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
- Mating cycles > 50
- OPERATING VOLTAGE (AC) ≤ 30 V AC
- OPERATING VOLTAGE (DC): ≤ 60 V DC
- Current (each branch): ≤ 1 A.
- Current (total current) ≤ 50 A (50 °C)
- Connection 1 (control level): Connection 1 (control level)
- Connection 2 (field level): Connector 2 (field level)
- Protection class (module) IP20
- Product type
Transfer module
- Total no. of pins
50
- Connection
IDC/FLK strip
Push-in spring-loaded terminal
- Mounting type
Rear panel fitting
24 - 12
- Dim
(L x W x H) 58.77 x 38 x 143.4 mm
- Content
1 pc(s)
- Number of pins
50
- Width
38 mm
- Height
143.4 mm
- Length
58.77 mm
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Depth
58.77 mm
- Test current
1 A
- Rated voltage
30 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579655 Transfer module Phoenix Contact 2903043 DFLK 50/FKCT Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579655 Transfer module Phoenix Contact 2903043 DFLK 50/FKCT Content: 1 pc(s)
Description
VARIOFACE feed module, connector 1: IDC/FLK strip 1x 50-pin, connector 2: Push-in spring connection 50-pin
This text is machine translated.
This text is machine translated.










