
Technical specifications
- Product family: VARIOFACE Professional
- Number of pins: 34
- Connection type: IDC/FLK strip
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width: 67.3 mm
- Height: 1.8" (75.8 mm)
- Depth: 63 mm
- Colour: Grey (RAL 7042)
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -20 °C ... 50 °C
- Ambient temperature (storage/transport): -20 °C ... 70 °C
- Standards/regulations: IEC 60664; DIN EN 50178
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
- Lead wire spacing 2.54 mm
- Article dimensions: Article dimensions
- Status display: No.
- Number of channels: 34
- Dimensioning surge voltage: 0.6 kV
- Status display available: No.
- Number of connections: 1
- Insulation material type Case: Unreinforced polyamide PA
- Max. Current carrying capacity of each branch: 1 A
- Field level: Field level
- Control level: Control level
- Max. Permissible operating voltage 25 V AC ;60 V DC
- Product type
Transfer module
- Total no. of pins
34
- Connection
IDC/FLK strip
Push-in spring-loaded terminal
- Mounting type
Carry rail mounting
26 - 14
- Dim
(L x W x H) 63 x 67.3 x 75.8 mm
- Content
1 pc(s)
- Number of pins
34
- Width
67.3 mm
- Height
75.8 mm
- Length
63 mm
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Depth
63 mm
- Test current
1 A
- Rated voltage
25 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579882 Transfer module Phoenix Contact 2903792 VIP-3/PT/FLK34 Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579882 Transfer module Phoenix Contact 2903792 VIP-3/PT/FLK34 Content: 1 pc(s)
Description
VARIOFACE-Module, with push-in-connection and ribbon cable connector, for mounting on NS 35-mounting rails, with multi-pin connector as well as short and long locking brackets for socket strips, pins: 34
This text is machine translated.
This text is machine translated.










