
Technical specifications
- Product family: VARIOFACE Professional
- Number of poles: 9
- NOMINAL VOLTAGE 24 V DC
- D-SUB header connection
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width 36.8 mm
- Height: 72.1 mm
- Depth: 46.6 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -20 °C ... 50 °C
- Ambient temperature (storage/transport): -20 °C ... 70 °C
- Standards/regulations: IEC 60664; DIN EN 50178
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
- Article dimensions: Article dimensions
- LED status indicator
- Dimensioning surge voltage: 1.2 kV
- Status display available: Yes
- Number of connections: 1
- Insulation material type Case: Unreinforced polyamide PA
- Max. Current carrying capacity of each branch: 2 A
- Field level: Field level
- Control level: Control level
- Product type
Transfer module
- Total no. of pins
9
- Connection
D-Sub pin strip
Push-in spring-loaded terminal
- Mounting type
Carry rail mounting
26 - 14
- Dim
(L x W x H) 46.6 x 36.8 x 72.1 mm
- Content
1 pc(s)
- Number of pins
9
- Width
36.8 mm
- Height
72.1 mm
- Length
46.6 mm
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Depth
46.6 mm
- Test current
2 A
- Rated voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579788 Transfer module Phoenix Contact 2904258 VIP-2/PT/D 9SUB/M/LED Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579788 Transfer module Phoenix Contact 2904258 VIP-2/PT/D 9SUB/M/LED Content: 1 pc(s)
Description
VARIOFACE-Module, with push-in connection and D-SUB miniature multi-pin connector, for mounting on NS 35 mounting rails, with LED, number of poles: 9
This text is machine translated.
This text is machine translated.










