
Technical specifications
- Product family: VARIOFACE Professional
- Number of pins: 63
- NOMINAL VOLTAGE 25 V AC;60 V DC
- Push-in connection
- Screw thread UNC 4-40
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 12
- Width 113 mm
- Height: 1.8" (75.8 mm)
- Depth: 63 mm
- Colour: Grey (RAL 7042)
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -20 °C ... 50 °C
- Ambient temperature (storage/transport): -20 °C ... 70 °C
- Standards/regulations EN 50178
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
- Connection according to standard: IEC / EN
- Article dimensions: Article dimensions
- Status display: No.
- Dimensioning surge voltage: 1.2 kV
- Status display available: No.
- Number of connections: 1
- Insulation material type Case: Unreinforced polyamide PA
- Max. Current carrying capacity of each branch: 1 A
- Connection 1 (control level): Connection 1 (control level)
- Connection 2 (field level): Connector 2 (field level)
- Product type
Transfer module
- Total no. of pins
62
- Connection
D-Sub power strip
Push-in spring-loaded terminal
- Mounting type
Carry rail mounting
24 - 12
- Dim
(L x W x H) 63 x 113 x 75.8 mm
- Content
1 pc(s)
- Number of pins
62
- Width
113 mm
- Height
75.8 mm
- Length
63 mm
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Depth
63 mm
- Test current
1 A
- Rated voltage
25 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579874 Transfer module Phoenix Contact 2904275 VIP-3/PT/HD62SUB/F Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579874 Transfer module Phoenix Contact 2904275 VIP-3/PT/HD62SUB/F Content: 1 pc(s)
Description
VARIOFACE module, with push-in connections and high-density D-SUB miniature female header, for mounting on NS 35 mounting rails, number of pins: 62
This text is machine translated.
This text is machine translated.










