
Technical specifications
- All mounting positions permitted
- Screw thread: M3
- Protection class: IP20
- NOMINAL VOLTAGE UN 25 V AC / 60 V DC
- Pollution level: 2
- Overvoltage category II
- Product type
Transfer module
- Total no. of pins
25
24 - 12
- Stripping length (max.)
8 mm
- Dim
(L x W x H) 46.5 x 25 x 217 mm
- Connector (field)
Screws
- Connector (control)
D-Sub power strip
- Operating current
2.5 A
- Content
1 pc(s)
- Number of pins
25
- Width
25 mm
- Height
217 mm
- Length
46.5 mm
- Max. temperature
+50 °C
- Min. temperature
-10 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2136966 Transfer module Phoenix Contact 2959609 UM 25-D25SUB/B/FRONT/Q Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2136966 Transfer module Phoenix Contact 2959609 UM 25-D25SUB/B/FRONT/Q Content: 1 pc(s)
Description
VARIOFACE SLIM-LINE, with screw connection and D-sub-miniature socket connector, for mounting across NS 35/7.5, number of pins 25
This text is machine translated.
This text is machine translated.











