

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
20
AWG 26 - AWG 12
6 mm
(L x W x H) 46 x 87 x 72 mm
Screws
Connector
Interface, RS, 1-wire, screw connection
2 A
139 g
1 pc(s)
20
87 mm
72 mm
46 mm
Yes
RS
+50 °C
-25 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ LED
for SPS
RS 16 IO 1W H S
DIN rail (top hat rail) 35 mm
46
87 mm
72 mm
1 A
50 V
20
Screw connection
2
yes
Datasheet 259630 Transfer module RS 16IO 1W H S Weidmüller Content: 1 pc(s)
User & Safety Instructions 259630 Transfer module RS 16IO 1W H S Weidmüller Content: 1 pc(s)