

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Transfer module
20
6 mm
(L x W x H) 90 x 87 x 72 mm
Screws
Connector
Interface, RS, 3-wire, screw connection
2 A
258 g
1 pc(s)
20
87 mm
72 mm
90 mm
Yes
RS
+50 °C
-25 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
for SPS
RS 16 IO 3W H S
DIN rail (top hat rail) 35 mm
90
87 mm
72 mm
1 A
50 V
20
Screw connection
2
yes
Datasheet 259635 Transfer module RS 16IO 3W H S Weidmüller Content: 1 pc(s)
User & Safety Instructions 259635 Transfer module RS 16IO 3W H S Weidmüller Content: 1 pc(s)