There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
10
EC 603/DIN 41612 connector
AWG 26 - AWG 12
6 mm
(L x W x H) 40 x 87 x 76 mm
Screws
Connector
Interface, RSF, plug connector to IEC60603-13/DIN41651, 10 poles, screw connection
103 g
1 pc(s)
10
87 mm
76 mm
40 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F10 LP3 R3/12
yes
Datasheet 257870 Transfer module RS F10 LP3R 3/12 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257870 Transfer module RS F10 LP3R 3/12 Weidmüller Content: 1 pc(s)