There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
10
Connector
6 mm
(L x W x H) 49 x 45 x 65.5 mm
Screws
Connector
Interface, RSF, plug connector to IEC60603-13/DIN41651, 10 poles, screw connection
78 g
1 pc(s)
10
45 mm
65.5 mm
49 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F10 LPK 2 H/12
yes
Datasheet 257911 Transfer module RS F10 LPK 2H/12 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257911 Transfer module RS F10 LPK 2H/12 Weidmüller Content: 1 pc(s)