There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
10
7.5 mm
(L x W x H) 50 x 87 x 64 mm
Pull spring
Connector
Interface, RSF, connector to IEC60603-13/DIN41651, 10-pin, tension spring connection
100 g
1 pc(s)
10
87 mm
64 mm
50 mm
Yes
RSF
+55 °C
0 °C
1.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
TS 35 socket
RS F 10 Z
yes
Datasheet 258107 Transfer module RS F10 Z Weidmüller Content: 1 pc(s)
User & Safety Instructions 258107 Transfer module RS F10 Z Weidmüller Content: 1 pc(s)