There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
14
AWG 26 - AWG 12
6 mm
(L x W x H) 45 x 87 x 76 mm
Screws
Connector
Interface, RSF, plug connector to IEC60603-13/DIN41651, 14 poles, screw connection
114 g
1 pc(s)
14
87 mm
76 mm
45 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F14 LP3 R 3/14
yes
Datasheet 257871 Transfer module RS F14 LP3R 3/14 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257871 Transfer module RS F14 LP3R 3/14 Weidmüller Content: 1 pc(s)