There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
14
6 mm
(L x W x H) 56 x 45 x 65.5 mm
Screws
Connector
Interface, RSF, plug connector to IEC60603-13/DIN41651, 14 poles, screw connection
92 g
1 pc(s)
14
45 mm
65.5 mm
56 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F14 LPK 2 H/16
yes
Datasheet 257959 Transfer module RS F14 LPK 2H/16 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257959 Transfer module RS F14 LPK 2H/16 Weidmüller Content: 1 pc(s)