There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
20 + PE
Screw terminal
6 mm
(L x W x H) 50 x 87 x 76 mm
Screws
Connector
Interface, RSF, connector to IEC60603-13/DIN41651, 20 poles, screw connection
130 g
1 pc(s)
20
87 mm
76 mm
50 mm
Yes
RSF
+55 °C
0 °C
Yes
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ triple port connector
RS F20LP3 R 3/21
yes
Datasheet 257873 Transfer module RS F20 LP3R 3/21 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257873 Transfer module RS F20 LP3R 3/21 Weidmüller Content: 1 pc(s)