There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
20
6 mm
(L x W x H) 71 x 45 x 65.5 mm
Screws
Connector
Interface, RSF, connector to IEC60603-13/DIN41651, 20 poles, screw connection
112 g
1 pc(s)
20
45 mm
65.5 mm
71 mm
Yes
RSF
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS F20 LPK 2 H/22
yes
Datasheet 257910 Transfer module RS F20 LPK 2H/22 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257910 Transfer module RS F20 LPK 2H/22 Weidmüller Content: 1 pc(s)