There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
20
7.5 mm
(L x W x H) 65 x 87 x 64 mm
Pull spring
Connector
Interface, RSF, connector to IEC60603-13/DIN41651, 20-pin, tension spring connection
121 g
1 pc(s)
20
87 mm
64 mm
65 mm
Yes
RSF
+55 °C
0 °C
1.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
TS 35 socket
RS F20Z
yes
Datasheet 258101 Transfer module RS F20 Z Weidmüller Content: 1 pc(s)
User & Safety Instructions 258101 Transfer module RS F20 Z Weidmüller Content: 1 pc(s)